The RT9198-26GY is a single positive linear voltage regulator from Richtek. It operates from a maximum input voltage of 5.5V and provides a fixed output voltage of 2.6V with a maximum output current of 300mA. The device is available in a SC package and is suitable for surface mount applications. The RT9198-26GY is RoHS compliant and has a quiescent current of 130uA. Its power supply rejection ratio is 30dB, making it suitable for noise-sensitive applications.
Sign in to ask questions about the Richtek RT9198-26GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9198-26GY technical specifications.
| Package/Case | SC |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9198-26GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.