The RT9198-27GBR is a single-output linear voltage regulator from Richtek. It operates from a maximum input voltage of 5.5V and provides a fixed output voltage of 2.7V with a maximum output current of 300mA. The device is designed to work within an operating temperature range of -40°C to 125°C. The RT9198-27GBR is available in a surface mount package, packaged on a tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Richtek RT9198-27GBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9198-27GBR technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9198-27GBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.