The RT9198-27GQW is a single positive linear voltage regulator from Richtek. It operates from a maximum input voltage of 5.5V and can supply up to 300mA of output current. The device is RoHS compliant and suitable for surface mount applications. The RT9198-27GQW is rated to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Richtek RT9198-27GQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9198-27GQW technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9198-27GQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.