The RT9198-29GBR is a single positive linear voltage regulator with a fixed output voltage of 2.9V and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 130uA. The device is RoHS compliant and available in a surface mount package, packaged on tape and reel. The power supply rejection ratio (PSRR) is 30dB.
Richtek RT9198-29GBR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9198-29GBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.