
The RT9198-30GU5R is a single output low dropout (LDO) voltage regulator from Richtek. It operates from an input voltage range of 2.5V to 5.5V and provides a fixed output voltage of 3V with a maximum output current of 300mA. The device is packaged in a SC surface mount package and is suitable for use in applications requiring a low quiescent current of 130uA. The RT9198-30GU5R has a power supply rejection ratio (PSRR) of 30dB and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Richtek RT9198-30GU5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9198-30GU5R technical specifications.
| Package/Case | SC |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | Unknown |
| Resistance | -5R |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9198-30GU5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
