The RT9198-32GBR is a single positive output linear voltage regulator with a maximum output current of 300mA. It operates from a maximum input voltage of 5.5V and has a quiescent current of 130uA. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures from -40°C to 125°C. The RT9198-32GBR is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |