
The RT9198-32GU5R is a single linear voltage regulator from Richtek, capable of delivering up to 300mA of output current. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device features a power supply rejection ratio of 30dB and a quiescent current of 130uA. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Richtek RT9198-32GU5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9198-32GU5R technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| Resistance | -5R |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9198-32GU5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.