The RT9198-33GB is a single positive LDO regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device features a maximum output current of 300mA and a quiescent current of 130uA. It is packaged in a lead-free SOT-23-5 package and is suitable for surface mount applications.
Richtek RT9198-33GB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 130uA |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9198-33GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.