Richtek RT9206GS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9206GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.