
The RT9261-33GB is a boost DC/DC controller from Richtek with a single output and a maximum operating temperature of 85°C. It operates within an input voltage range of 1V to 7V and provides a fixed output voltage of 3.3V. The device is RoHS compliant and features a surface mount package in a SOT-23-5 configuration. It is designed for use in applications requiring a boost DC/DC converter with a low output current of 60mA.
Richtek RT9261-33GB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 7V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9261-33GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
