IC REG BOOST 3.6V 80MA SOT89-3
Checking distributor stock and pricing after the page loads.
Richtek RT9261-36GX technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | 7V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |