The RT9261A-50GB is a boost DC/DC controller from Richtek, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -20°C to 85°C and provides a fixed 5V output with a maximum output current of 80mA. This lead-free device is RoHS compliant and suitable for use in applications where a boost voltage is required.
Richtek RT9261A-50GB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9261A-50GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.