Richtek RT9266BGE technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| Switching Frequency-Max | 550kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9266BGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
