Richtek RT9269GE technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 500kHz |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9269GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
