Richtek RT9278GQV technical specifications.
| Frequency | 650kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9278GQV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
