Sign in to ask questions about the Richtek RT9284AGJ5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9284AGJ5E technical specifications.
| Package/Case | SOT-23-5 |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9284AGJ5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
