Richtek RT9284B-15GJ6E technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Switching Frequency-Max | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9284B-15GJ6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
