Richtek RT9288AGE technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9288AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
