Richtek RT9292DGJ6 technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 700mA |
| Output Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9292DGJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.