Switching Regulator/Controller, Voltage-mode, 0.02A, 1250kHz Switching Freq-Max, PDSO6
Checking distributor stock and pricing after the page loads.
Richtek RT9293B-20GJ6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |