Richtek RT9368AGQW technical specifications.
| Dimming | Multi-Step |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9368AGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.