The RT9379GQW is an industrial-grade LED display driver from Richtek, operating within a temperature range of -40°C to 85°C. This quad-function driver is designed for use with a supply voltage between 2.8V and 4.5V. The device features a 16-pin HVQCCN package and is suitable for LED display applications. The RT9379GQW is a member of the Interface ICs category, specifically designed for driving LED displays.
Checking distributor stock and pricing after the page loads.
Richtek RT9379GQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |