The RT9535BGQW is an industrial-grade quad op-amp from Richtek, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 4.5V to 28V and is packaged in a 24-pin HVQCCN. This device is suitable for general power management applications.
Checking distributor stock and pricing after the page loads.
Richtek RT9535BGQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 23 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |