Checking distributor stock and pricing after the page loads.
Richtek RT9611AGQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |