Richtek RT9619AGS technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 199A |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 7.3V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9619AGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
