
The RT9701GB is a high side power switch from Richtek, available in a SOT-23-5 package. It features a maximum output current of 1.1A and operates within a temperature range of -20°C to 100°C. This device is lead free and RoHS compliant, making it suitable for environmentally friendly applications. The RT9701GB is designed for on/off interface and includes fault protection against over temperature. It is packaged in cut tape quantities.
Richtek RT9701GB technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.1A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9701GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
