Richtek RT9701GBL technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.1A |
| Number of Outputs | 1 |
| On-State Resistance | 85mR |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9701GBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
