
The RT9702AGB is a high side driver from Richtek with a maximum output current of 1.5A and a maximum power dissipation of 400mW. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 lead free package. The device features fault protection against over temperature and reverse current, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9702AGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9702AGB technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9702AGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
