The RT9702PB is an industrial-grade buffer/inverter driver IC from Richtek, featuring a 5V nominal supply voltage with a range of 2-5.5V. It has a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 5 terminals and is packaged in a LSSOP-14 package. It is designed for use as a peripheral driver and is suitable for applications requiring a buffer or inverter function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9702PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9702PB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT9702PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.