Richtek RT9703GS technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 950mW |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9703GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
