Richtek RT9709GQWB technical specifications.
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9709GQWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.