The RT9711AGS is a single hot swap controller from Richtek, featuring fault protection against over temperature and reverse current. It operates on an on/off interface and is designed for high side output configuration. The device is available in a SOIC package, with a maximum operating temperature range of -40°C to 125°C. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
Richtek RT9711AGS technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |