
The RT9711CGB is a high side driver from Richtek, packaged in a SOT-23-5. It provides fault protection against over temperature and reverse current. The device is designed for on/off interface and has a maximum output current of 600mA and power dissipation of 400mW. It operates within a temperature range of -40°C to 125°C and is compliant with lead free standards.
Richtek RT9711CGB technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9711CGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
