The RT9711GB is a hot swap controller from Richtek, designed for high side applications. It features fault protection against over temperature and reverse current. The device operates within a temperature range of -40°C to 125°C and is available in a 3000-piece tape and reel packaging. The RT9711GB is RoHS compliant and suitable for use in power management systems.
Sign in to ask questions about the Richtek RT9711GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9711GB technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT9711GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.