
The RT9711GS is a hot swap controller from Richtek, designed for high side applications. It features fault protection against over temperature and reverse current, and operates within a temperature range of -40°C to 125°C. The device is available in a SOIC package, with a maximum output current of 1.5A. It is compliant with RoHS regulations and is supplied on tape and reel in quantities of 2500.
Richtek RT9711GS technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
