
The RT9712AGS is a dual high side switch from Richtek, packaged in a SOP package, suitable for surface mount. It operates over a temperature range of -40°C to 100°C and can handle a maximum output current of 1.5A. The device features fault protection against over temperature and reverse current. It is RoHS compliant and available in a tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Richtek RT9712AGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9712AGS technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 90mR |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 469mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9712AGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
