
The RT9712BGF is a dual hot swap controller from Richtek. It features a maximum output current of 1.5A and operates on a high-side configuration. The device is packaged in MSOP and is RoHS compliant. It provides fault protection against over temperature and reverse current. The RT9712BGF is suitable for use in applications where high current and reliable operation are required, within an operating temperature range of -40°C to 100°C.
Richtek RT9712BGF technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 2 |
| On-State Resistance | 90mR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9712BGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
