
The RT9712BGS is a dual high side driver from Richtek. It features a package quantity of 2500 units per reel and is packaged in tape and reel format. The device is RoHS compliant and not Reach SVHC compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The RT9712BGS has a maximum output current of 1.5A and an on-state resistance of 90mR. It provides fault protection against over temperature and reverse current.
Sign in to ask questions about the Richtek RT9712BGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9712BGS technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 2 |
| On-State Resistance | 90mR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9712BGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
