
The RT9712CGS is a dual high side driver from Richtek, packaged in a SOP case. It features fault protection against over temperature and reverse current. The device operates between -40°C and 100°C and can handle a maximum output current of 1.1A with a maximum power dissipation of 469mW. It is available in a tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Richtek RT9712CGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9712CGS technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 469mW |
| Number of Outputs | 2 |
| On-State Resistance | 90mR |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9712CGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
