
The RT9712DGF is a dual hot swap controller from Richtek, featuring a maximum operating temperature of 100°C and a maximum output current of 1.1A. It is packaged in an MSOP package and is lead free. The device is RoHS compliant and provides fault protection against over temperature and reverse current. It is suitable for use in applications where high current and temperature are concerns, such as in automotive systems that must meet AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT9712DGF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9712DGF technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9712DGF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
