
The RT9712DGS is a dual high side driver IC from Richtek, featuring fault protection against over temperature and reverse current. It operates within a temperature range of -40°C to 100°C and is available in a SOIC package. This device is suitable for applications requiring high current output, with a maximum output current of 1.1A. The RT9712DGS is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Richtek RT9712DGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9712DGS technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9712DGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
