
The RT9715AGS is a hot swap controller from Richtek, featuring a high side output configuration with a maximum output current of 2A. It operates within a temperature range of -40°C to 100°C and is packaged in a SOP format. The device includes fault protection against over temperature and reverse current. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Richtek RT9715AGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9715AGS technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| On-state Resistance-Max | 110MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9715AGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
