The RT9715BGB is a hot swap controller from Richtek, featuring over temperature and reverse current fault protection. It operates over a temperature range of -40°C to 100°C and has a maximum output current of 2A. The device is available in a SOT-23-5 package, supplied on tape and reel in quantities of 3000. The RT9715BGB is compliant with RoHS regulations.
Sign in to ask questions about the Richtek RT9715BGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9715BGB technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9715BGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.