The RT9715BGBG is a hot swap controller with fault protection against over temperature and reverse current. It features a single high side output and is designed to operate within a temperature range of -40°C to 100°C. The device is available in quantities of 3000 units per reel, packaged in tape and reel format. The RT9715BGBG is compliant with RoHS regulations.
Sign in to ask questions about the Richtek RT9715BGBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9715BGBG technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9715BGBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.