
The RT9715CGBG is a high side driver IC with a maximum operating temperature of 100°C and a maximum output current of 1.5A. It features on-state resistance of 90mR and is packaged in a SOT-23 package. The IC is RoHS compliant and has a minimum operating temperature of -40°C. It also offers fault protection against over temperature and reverse current. The device is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Richtek RT9715CGBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9715CGBG technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9715CGBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
