The RT9715CGQW is a hot swap controller from Richtek, designed for high side output configurations. It features fault protection against over temperature and reverse current. The device operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The RT9715CGQW is available in tape and reel packaging with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Richtek RT9715CGQW technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |