
The RT9715DGQW is a high-side fault protected driver from Richtek, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum output current of 1.5A and is available in a package quantity of 2500 units, packaged in tape and reel. The device is RoHS compliant and provides fault protection against over temperature and reverse current conditions.
Richtek RT9715DGQW technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9715DGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
