
The RT9715EGQW is a high-side driver IC from Richtek with fault protection features for over temperature and reverse current. It operates within a temperature range of -40°C to 100°C and can supply a maximum output current of 1.1A. The device is available in a package quantity of 2500 units per reel. The RT9715EGQW is RoHS compliant and suitable for use in various applications.
Richtek RT9715EGQW technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9715EGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
