
The RT9715EGS is a hot swap controller from Richtek, designed for high side applications. It features fault protection against over temperature and reverse current. The device is available in a SOIC package and is RoHS compliant. Operating temperatures range from -40°C to 100°C, making it suitable for a variety of applications. The controller is available in quantities of 2500, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Richtek RT9715EGS technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
