
The RT9715FGQW is a hot swap controller from Richtek, designed for high side output configuration. It features fault protection for over temperature and reverse current. The device operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The RT9715FGQW is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Richtek RT9715FGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT9715FGQW technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9715FGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
